887-048-521-803

Heilind Number:EDA887-048-521-803
Manufacturer:EDAC
Manufacturer Number:887-048-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-521-803

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for enduring performance in challenging environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 48 positions, it ensures efficient data transfer and power delivery. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where durability is key. Its .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers versatility in installation. Trust in its 3A amperage rating and robust construction for seamless connectivity in your projects.