887-048-521-804

Heilind Number:EDA887-048-521-804
Manufacturer:EDAC
Manufacturer Number:887-048-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-521-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for durability. With two rows of copper alloy contacts and a .156-inch pitch, it offers seamless integration onto your PCB. The straight mount orientation and 48 positions ensure a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for high-performance applications. Trust in its quality and efficiency for your board to board PCB connections.