887-048-521-807

Heilind Number:EDA887-048-521-807
Manufacturer:EDAC
Manufacturer Number:887-048-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-521-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme operating conditions ranging from -40 to 105 °C. With a high amperage rating of 3A, copper alloy contacts, and a pitch of .156 inches, it guarantees efficient power transmission. Its dual-row design with 48 positions and a row spacing of .2 inches offers ample connectivity options, while the straight mount orientation simplifies installation. Trust in this black connector for seamless board-to-board connections in your electronic applications.