887-048-521-812

Heilind Number:EDA887-048-521-812
Manufacturer:EDAC
Manufacturer Number:887-048-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-521-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for performance in demanding environments, this connector boasts a 3 A amperage and features durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of precision-engineered copper alloy contacts, each positioned at a .156-inch pitch, it ensures secure and efficient data transmission. Offering a total of 48 positions, it's perfect for complex PCB layouts. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.