887-048-523-201

Heilind Number:EDA887-048-523-201
Manufacturer:EDAC
Manufacturer Number:887-048-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-523-201

Detailed Description

Achieve reliable connectivity in high-temperature environments with this advanced Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. With a 2-row configuration and 48 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise positioning on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and rugged settings where reliability is paramount. Its straight mount orientation further enhances ease of installation. Trust in this connector for seamless board-to-board connectivity in demanding environments.