887-048-523-802

Heilind Number:EDA887-048-523-802
Manufacturer:EDAC
Manufacturer Number:887-048-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-523-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With two rows and 48 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is essential. Its straight mount orientation makes installation a breeze, making it a must-have for your PCB assembly needs. Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With two rows and 48 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is essential. Its straight mount orientation makes installation a breeze, making it a must-have for your PCB assembly needs.