887-048-524-802

Heilind Number:EDA887-048-524-802
Manufacturer:EDAC
Manufacturer Number:887-048-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-524-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, it features a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable connectivity for up to 48 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless Board to Board PCB connections.