887-048-524-803

Heilind Number:EDA887-048-524-803
Manufacturer:EDAC
Manufacturer Number:887-048-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-524-803

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless connectivity in critical applications. With a sleek black finish, this connector is not only high-performance but visually striking. Engineered for durability, it can handle an amperage of 3A and operating temperatures ranging from -40 to 105°C. The UL 94V-0 Polyphenylene Sulfide housing material ensures optimal safety and reliability. Featuring two rows and 48 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on the PCB. Its straight mount orientation simplifies installation, making it ideal for board-to-board connections. Trust in this connector for seamless performance in demanding environments.