887-048-524-808

Heilind Number:EDA887-048-524-808
Manufacturer:EDAC
Manufacturer Number:887-048-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-524-808

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a dual-row configuration and 48 positions, it offers ample connectivity options for your PCB assemblies. The contacts are crafted from high-quality Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where temperature fluctuations are common. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing provides efficient routing. Upgrade your connectivity solutions with this essential component, a must-have in any electronics toolkit.