887-048-524-812

Heilind Number:EDA887-048-524-812
Manufacturer:EDAC
Manufacturer Number:887-048-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-524-812

Detailed Description

Engineered for high-temperature applications, this Card Edge Connector ensures reliable connectivity in demanding environments. Featuring a sleek black design, it offers a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A, it is suitable for various electronic devices. The connector boasts two rows of contacts, with a total of 48 positions for secure and efficient board-to-board connections. Crafted from Copper Alloy, the contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for use in a wide range of applications, this connector is a reliable solution for your PCB connectivity needs.