887-048-540-201

Heilind Number:EDA887-048-540-201
Manufacturer:EDAC
Manufacturer Number:887-048-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-540-201

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it not only looks sleek but also ensures reliable operation. Featuring two rows of 48 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers efficient power delivery with a 3A amperage rating. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Perfect for a variety of applications, this connector is a must-have for any PCB setup.