887-048-540-207

Heilind Number:EDA887-048-540-207
Manufacturer:EDAC
Manufacturer Number:887-048-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-540-207

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for reliable performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, this connector not only delivers on durability but also on aesthetics. Featuring two rows of 48 positions each, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures high conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Its straight mount orientation adds to its convenience, making it a must-have component for your connectivity needs.