887-048-540-807

Heilind Number:EDA887-048-540-807
Manufacturer:EDAC
Manufacturer Number:887-048-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-540-807

Detailed Description

Elevate your PCB connectivity with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows and 48 positions, it offers ample connectivity possibilities, while the copper alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for industrial and automotive use. Upgrade your setup with this essential component, a must-have in your connector toolkit.