887-048-540-812

Heilind Number:EDA887-048-540-812
Manufacturer:EDAC
Manufacturer Number:887-048-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-540-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission with a maximum amperage of 3 A. Featuring two rows with 48 positions in a .156-inch pitch and .2-inch row spacing, it allows for efficient data transfer. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Elevate your connectivity solutions with this essential component.