887-048-541-201

Heilind Number:EDA887-048-541-201
Manufacturer:EDAC
Manufacturer Number:887-048-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-541-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and two rows of 48 positions, it offers seamless integration on your PCB. Operating in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you need to streamline board-to-board connections or ensure secure card edge connectivity, this connector is the perfect solution. Upgrade your setup with this black-colored, straight mount orientation connector, delivering 3A of power with precision and efficiency. Perfect for various applications, it's a must-have for any electronic project. Elevate your connectivity with this cutting-edge component.