887-048-541-802

Heilind Number:EDA887-048-541-802
Manufacturer:EDAC
Manufacturer Number:887-048-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-541-802

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts. With a pitch of .156 in and 48 positions spread across 2 rows, it offers reliable board-to-board connectivity. Designed for straight mounting orientation, it ensures seamless integration into your system. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable solution for critical applications. Trust in its quality and durability to meet your connectivity needs with confidence.