887-048-541-808

Heilind Number:EDA887-048-541-808
Manufacturer:EDAC
Manufacturer Number:887-048-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-541-808

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission with an amperage rating of 3 A. With 48 positions across two rows, it offers ample connectivity for your PCB layout. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Upgrade your design with this essential component for seamless board-to-board connectivity.