887-048-541-812

Heilind Number:EDA887-048-541-812
Manufacturer:EDAC
Manufacturer Number:887-048-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-541-812

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimum performance in demanding environments. Its sleek black design adds a touch of sophistication while its UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With a dual-row configuration and 48 positions, it offers ample connectivity options for your PCB. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Whether you need to connect boards straight on or at an angle, its versatile straight mount orientation ensures easy installation. Elevate your connectivity game with this essential component.