887-048-542-201

Heilind Number:EDA887-048-542-201
Manufacturer:EDAC
Manufacturer Number:887-048-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-542-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in the most demanding environments. With a sleek black finish and precision-engineered Copper Alloy contacts, it not only delivers on aesthetics but also guarantees efficient power transmission. Its two-row configuration with 48 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Suitable for straight mounting orientation, this connector is a versatile choice for a wide range of applications. With an impressive operating temperature range of -40 to 105 °C, it's built to withstand extreme conditions, making it a dependable solution for your connectivity needs. Upgrade your setup with this high-performance Card Edge Connector and experience seamless connectivity like never before.