887-048-542-207

Heilind Number:EDA887-048-542-207
Manufacturer:EDAC
Manufacturer Number:887-048-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-542-207

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for reliable performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, ensuring secure power transmission. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it's perfect for demanding industrial applications. The two rows of 48 positions, spaced at .156 inches with a .2-inch row spacing, provide ample connectivity options. Its straight mount orientation simplifies installation, making it ideal for board-to-board PCB connections. Elevate your project's reliability with this high-quality connector.