887-048-542-212

Heilind Number:EDA887-048-542-212
Manufacturer:EDAC
Manufacturer Number:887-048-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-542-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliability in demanding conditions. With two rows and 48 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial and commercial settings. Trust in its straight mount orientation for easy installation and secure connection. Elevate your connectivity solutions with this robust Card Edge Connector.