887-048-542-812

Heilind Number:EDA887-048-542-812
Manufacturer:EDAC
Manufacturer Number:887-048-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-542-812

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance applications. Boasting a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power delivery at an amperage of 3A. Featuring a total of 48 positions, it facilitates efficient data transfer on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial settings. Trust in this essential component for robust and consistent board-to-board connections.