887-048-544-212

Heilind Number:EDA887-048-544-212
Manufacturer:EDAC
Manufacturer Number:887-048-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-544-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a 3A amperage capacity and Copper Alloy contacts, it ensures reliable power transmission. Its two rows of 48 positions, spaced at .156" pitch and .2" row spacing, offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Plus, its straight mount orientation facilitates easy installation, making it a must-have in your connector lineup. Trust in its quality and efficiency to streamline your board-to-board PCB connections effortlessly.