887-048-555-202

Heilind Number:EDA887-048-555-202
Manufacturer:EDAC
Manufacturer Number:887-048-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-555-202

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a double-row configuration with a total of 48 positions for enhanced functionality. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on a PCB project or require board-to-board connectivity, this connector guarantees efficiency and durability in every connection. Trust in its straight mount orientation for easy installation and depend on its high-quality construction for long-lasting performance. Elevate your connectivity solutions with this essential component.