887-048-555-203

Heilind Number:EDA887-048-555-203
Manufacturer:EDAC
Manufacturer Number:887-048-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-555-203

Detailed Description

Enhance connectivity in high-temperature environments with our durable Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and stability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The straight mount orientation and 48 positions make it ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in extreme conditions. Trust in this connector for superior performance in demanding environments.