887-048-555-212

Heilind Number:EDA887-048-555-212
Manufacturer:EDAC
Manufacturer Number:887-048-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-555-212

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring a secure and efficient link between components. With two rows of 48 positions each, this connector offers ample connectivity for your PCB projects. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mounting orientation simplifies installation. Rated for temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Elevate your PCB assembly with this essential component.