887-048-555-803

Heilind Number:EDA887-048-555-803
Manufacturer:EDAC
Manufacturer Number:887-048-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-555-803

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a sleek black finish and is crafted with UL 94V-0 Polyphenylene Sulfide housing for superior durability. Offering a reliable 3A amperage, it ensures seamless power transmission. With two rows and 48 positions, it facilitates efficient board-to-board connections. The Copper Alloy contact material guarantees stable and secure contact, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Perfect for a wide range of applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in its quality and performance for your PCB assembly needs.