887-048-555-807

Heilind Number:EDA887-048-555-807
Manufacturer:EDAC
Manufacturer Number:887-048-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-555-807

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and 48 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications where performance is key. Upgrade your connectivity solutions with this essential component, a must-have in any professional toolkit.