887-048-556-208

Heilind Number:EDA887-048-556-208
Manufacturer:EDAC
Manufacturer Number:887-048-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-556-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability and performance, this connector features two rows of 48 positions for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent durability and fire resistance. Copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3 A. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a crucial component in your PCB assembly. Trust in this connector for secure and stable connections, meeting the highest standards of performance and reliability.