887-048-556-802

Heilind Number:EDA887-048-556-802
Manufacturer:EDAC
Manufacturer Number:887-048-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-556-802

Detailed Description

Enhance connectivity on your PCB with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a 3A amperage capacity, it offers efficient power transmission for your applications. The copper alloy contact material and .156-inch pitch guarantee secure and stable connections. Its two rows with 48 positions provide ample space for multiple connections. Suitable for straight mounting orientation, it is easy to install and integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and electronic projects. Trust in its quality and performance to streamline your board-to-board connections with ease.