887-048-556-808

Heilind Number:EDA887-048-556-808
Manufacturer:EDAC
Manufacturer Number:887-048-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-556-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a double-row configuration and 48 positions, it offers ample connectivity for your PCB assemblies. The .156-inch pitch and .2-inch row spacing ensure precise mating, while the straight mount orientation facilitates easy installation. Rated for a wide operating temperature range of -40 to 105 °C, it guarantees reliable operation even in extreme conditions. Elevate the efficiency and reliability of your systems with this essential component.