887-048-558-201

Heilind Number:EDA887-048-558-201
Manufacturer:EDAC
Manufacturer Number:887-048-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-558-201

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in high-temperature environments. With a current rating of 3 A, it's suitable for various applications. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, offer seamless connectivity. Boasting 48 positions, this connector enables versatile board-to-board connections, with a right-angle mount orientation for easy installation. Its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse conditions. Upgrade your PCB connections with this essential component.