887-048-558-204

Heilind Number:EDA887-048-558-204
Manufacturer:EDAC
Manufacturer Number:887-048-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-558-204

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise and secure connectivity. The two rows with a total of 48 positions allow for efficient data transfer. Crafted with copper alloy contacts, it guarantees reliable power delivery with an amperage of 3 A. Its right-angle mount orientation makes it suitable for various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project.