887-048-558-212

Heilind Number:EDA887-048-558-212
Manufacturer:EDAC
Manufacturer Number:887-048-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-558-212

Detailed Description

Enhance your PCB connections with our high temp card edge connector, designed for optimal performance in demanding environments. With a sleek black exterior and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts, it offers a reliable amperage of 3 A and a total of 48 positions for seamless connectivity. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your setup, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your PCB assembly with this essential component, perfect for applications where reliability is paramount.