887-048-558-802

Heilind Number:EDA887-048-558-802
Manufacturer:EDAC
Manufacturer Number:887-048-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-558-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, offering both durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A of current, it ensures reliable power transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure alignment on your circuit board. With 48 positions available, it offers ample connectivity options. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in our Card Edge Connector for seamless board-to-board connections in your next project.