887-048-558-804

Heilind Number:EDA887-048-558-804
Manufacturer:EDAC
Manufacturer Number:887-048-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-558-804

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, a crucial component in achieving seamless connectivity. Designed with precision and durability in mind, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. Featuring two rows and 48 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Trust in this connector to deliver high amperage of 3A, making it perfect for power-hungry applications. Upgrade your connectivity solutions with this essential component from our range of PCB connectors.