887-048-558-807

Heilind Number:EDA887-048-558-807
Manufacturer:EDAC
Manufacturer Number:887-048-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-558-807

Detailed Description

Upgrade your high-temperature connectivity solutions with our black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable operation even in extreme conditions. With a dual-row configuration and a total of 48 positions, it offers ample connectivity options for your PCB setups. The right-angle mount orientation and a pitch of .156 inches allow for easy integration, while the wide operating temperature range of -40 to 105°C guarantees consistent performance across a variety of applications. Whether you're in the industrial, automotive, or aerospace sector, this connector is a versatile and dependable choice for your board-to-board connectivity needs.