887-048-558-808

Heilind Number:EDA887-048-558-808
Manufacturer:EDAC
Manufacturer Number:887-048-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-558-808

Detailed Description

Enhance your high-temperature PCB connectivity with our dynamic Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery up to 3A. With a convenient right-angle mount orientation and a pitch of .156 inches, it offers seamless integration into your circuitry. Boasting two rows and 48 positions, it accommodates complex board-to-board connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industrial applications. Elevate your connectivity standards with this essential component.