887-048-559-212

Heilind Number:EDA887-048-559-212
Manufacturer:EDAC
Manufacturer Number:887-048-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-559-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring both strength and conductivity. With two rows and 48 positions, it offers ample connectivity for your PCB applications. The right-angle mount orientation allows for space-efficient installation, while the .156-inch pitch and .2-inch row spacing facilitate easy connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial settings. Upgrade your connectivity with this essential component, a must-have in the world of PCB connectors.