887-048-559-803

Heilind Number:EDA887-048-559-803
Manufacturer:EDAC
Manufacturer Number:887-048-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-559-803

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a 3A amperage rating, it ensures reliable power transmission, while its copper alloy contact material guarantees optimal conductivity. Featuring two rows and 48 positions, it offers ample connectivity options for your PCB applications. The right-angle mount orientation and .156-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Upgrade your connectivity game with this essential component, ideal for Board to Board PCB setups.