887-048-559-807

Heilind Number:EDA887-048-559-807
Manufacturer:EDAC
Manufacturer Number:887-048-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-559-807

Detailed Description

Enhance your connectivity with our high temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105°C, it ensures reliable power transmission even in extreme conditions. The right-angle mount orientation and 48 positions make it ideal for board-to-board PCB connections, while its double-row design allows for efficient signal routing. Trust in this black connector for secure and efficient data transfer in your electronic applications.