887-048-559-808

Heilind Number:EDA887-048-559-808
Manufacturer:EDAC
Manufacturer Number:887-048-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-559-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With two rows of 48 positions and a .156-inch pitch, it offers ample connectivity options for your PCB assemblies. The right angle mount orientation allows for easy installation, while its black color adds a sleek touch to your design. Rated for an operating temperature range of -40 to 105 °C and capable of carrying 3A of current, this connector ensures stable and efficient power transmission. Perfect for applications where durability and high temperature tolerance are essential, it is a valuable addition to any electronics project. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.