887-048-559-812

Heilind Number:EDA887-048-559-812
Manufacturer:EDAC
Manufacturer Number:887-048-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-559-812

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our durable Card Edge Connector. Designed for optimal performance, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Offering 48 positions across 2 rows with a .156-inch pitch and .2-inch row spacing, it allows for seamless board-to-board connections. The right-angle mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Trust in our high-quality connector to meet all your connectivity needs.