887-048-560-201

Heilind Number:EDA887-048-560-201
Manufacturer:EDAC
Manufacturer Number:887-048-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-560-201

Detailed Description

Enhance your electronic connections with our high-temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable operation in demanding environments. With a two-row design and 48 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Rated for temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industrial settings. Upgrade your connectivity solutions with this essential component.