887-048-560-202

Heilind Number:EDA887-048-560-202
Manufacturer:EDAC
Manufacturer Number:887-048-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-560-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing safety and reliability. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures seamless communication between components. Its dual-row configuration, with 48 positions in total, offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB setup. Upgrade your connectivity solutions with this essential component.