887-048-560-207

Heilind Number:EDA887-048-560-207
Manufacturer:EDAC
Manufacturer Number:887-048-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-560-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a 3A amperage and features durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 48 positions, it ensures efficient data transfer on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, it withstands temperatures ranging from -40 to 105 °C, making it perfect for industrial applications. Upgrade your connectivity solutions with this essential component.