887-048-560-212

Heilind Number:EDA887-048-560-212
Manufacturer:EDAC
Manufacturer Number:887-048-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 48 positions, it offers secure and efficient board-to-board connection. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding industrial and automotive environments. Upgrade your PCB connectivity with this essential component.