887-048-560-808

Heilind Number:EDA887-048-560-808
Manufacturer:EDAC
Manufacturer Number:887-048-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-560-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimum performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both functionality and longevity. Featuring two rows of copper alloy contacts, it provides stable power delivery with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 48 positions offer ample room for multiple components. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.