887-050-500-812

Heilind Number:EDA887-050-500-812
Manufacturer:EDAC
Manufacturer Number:887-050-500-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-500-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-500-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, it ensures secure and efficient PCB connections. With a current rating of 3A and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Perfect for board-to-board PCB connections, this connector offers 50 positions and a straight mount orientation for easy installation. Upgrade your setup with this essential component for seamless connectivity.