887-050-520-808

Heilind Number:EDA887-050-520-808
Manufacturer:EDAC
Manufacturer Number:887-050-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-520-808

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for seamless board-to-board PCB integration. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both style and reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 50 positions, it offers high-speed data transmission with a maximum amperage of 3A. Its straight mount orientation and row spacing of .2 inches make installation a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial or rugged applications where performance is paramount. Upgrade your PCB connections with this essential component.